Print Page
173724-1
Contact, Socket, Crimp, Positive Lock EX Series Connectors, 14 AWG, 20 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No173724-1
Order Code4298065
Technical Datasheet
204,000 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6000+ | € 0.070 |
18000+ | € 0.063 |
Price for:Each
Minimum: 6000
Multiple: 6000
€ 420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No173724-1
Order Code4298065
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPositive Lock EX Series Connectors
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Positive Lock EX Series Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553