Print Page
1218434-1
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1218434-1
Order Code4298080
Product RangeAMPLIMITE 109 Series
461 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | € 64.320 |
9+ | € 60.810 |
Price for:Each
Minimum: 3
Multiple: 3
€ 192.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1218434-1
Order Code4298080
Product RangeAMPLIMITE 109 Series
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 1218434-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability