Print Page
1103429-1
Circular Connector Insert, Grey, HC26 Power4Net Type III+ Series, 8 Contacts, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103429-1
Order Code4302330
Product RangeHC26 Power4Net Type III+ Series
Technical Datasheet
700 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | € 7.990 |
45+ | € 7.360 |
Price for:Each
Minimum: 15
Multiple: 15
€ 119.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103429-1
Order Code4302330
Product RangeHC26 Power4Net Type III+ Series
Technical Datasheet
Product RangeHC26 Power4Net Type III+ Series
No. of Contacts8Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithAMP HC26 Power4Net, 1103433, 1103434 Series Circular Hybrid Connectors
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HC26 Power4Net Type III+ Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
AMP HC26 Power4Net, 1103433, 1103434 Series Circular Hybrid Connectors
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability