Print Page
1-1393536-4
I/O Connector, 14 Contacts, Receptacle, Wire to Board, IDC / IDT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393536-4
Order Code2977215
Also Known AsV23535B1780C140
3,008 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | € 9.230 |
36+ | € 8.680 |
Price for:Each
Minimum: 12
Multiple: 12
€ 110.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393536-4
Order Code2977215
Also Known AsV23535B1780C140
No. of Contacts14Contacts
Connector TypeWire to Board
Contact Termination TypeIDC / IDT
Product Range-
Connector Mounting-
Contact PlatingTin Plated Contacts
Contact MaterialBronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
14Contacts
Connector Type
Wire to Board
Product Range
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
-
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005