Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-R33M-1
Order Code2455357
Product RangeVLS-HBX-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.362 |
50+ | € 0.279 |
250+ | € 0.253 |
500+ | € 0.197 |
1000+ | € 0.140 |
2000+ | € 0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-R33M-1
Order Code2455357
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)3.35A
Inductor ConstructionShielded
Saturation Current (Isat)4.79A
Product RangeVLS-HBX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.039ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.35A
Saturation Current (Isat)
4.79A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability