Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-2R2N1R7
Order Code1670084
Product RangeVLCF Series
Technical Datasheet
5,343 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.565 |
50+ | € 0.451 |
100+ | € 0.365 |
250+ | € 0.345 |
500+ | € 0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-2R2N1R7
Order Code1670084
Product RangeVLCF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.72A
Inductor ConstructionShielded
Saturation Current (Isat)2.19A
Product RangeVLCF Series
Power Inductor Case4.3mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 30%
Product Length4.3mm
Product Width4mm
Product Height2mm
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Warnings
Use a wrist band to discharge static electricity in your body through the grounding wire.
Notes
Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.72A
Saturation Current (Isat)
2.19A
Power Inductor Case
4.3mm x 4mm x 2mm
DC Resistance Max
0.059ohm
Product Length
4.3mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112