Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4018T-4R7N1R0-2
Order Code2544554
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 285.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-4R7N1R0-2
Order Code2544554
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.72A
Inductor ConstructionShielded
Saturation Current (Isat)1.07A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max0.101ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.72A
Saturation Current (Isat)
1.07A
Product Range
VLCF Series
DC Resistance Max
0.101ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
Product traceability