Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R11M
Order Code3212544
Product RangeVLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.460 |
10+ | € 2.020 |
50+ | € 1.850 |
100+ | € 1.670 |
200+ | € 1.560 |
500+ | € 1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R11M
Order Code3212544
Product RangeVLB Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeVLB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max286µohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width6.7mm
Product Height4.8mm
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
36A
Saturation Current (Isat)
47A
Power Inductor Case
-
DC Resistance Max
286µohm
Product Length
6.2mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability