Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR10MTAA
Order Code4354275
Product RangeTFM-ALMA Series
Technical Datasheet
1,880 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.734 |
50+ | € 0.604 |
250+ | € 0.486 |
500+ | € 0.472 |
1000+ | € 0.410 |
2000+ | € 0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR10MTAA
Order Code4354275
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.008ohm
Self Resonant Frequency1MHz
DC Current Rating13A
Inductor Case / Package1210 [3225 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.008ohm
DC Current Rating
13A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability