Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-1R0MTAA
Order Code3212528
Product RangeTFM-ALM Series
Technical Datasheet
2,308 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.316 |
50+ | € 0.255 |
250+ | € 0.206 |
500+ | € 0.189 |
1500+ | € 0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-1R0MTAA
Order Code3212528
Product RangeTFM-ALM Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.056ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeTFM-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
TFM-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.056ohm
DC Current Rating
3.4A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001