Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-100K-EFD
Order Code2747752
Product RangeNLCV32-EFD Series
Technical Datasheet
2,105 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.201 |
| 50+ | € 0.157 |
| 250+ | € 0.129 |
| 500+ | € 0.119 |
| 1000+ | € 0.108 |
| 2000+ | € 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-100K-EFD
Order Code2747752
Product RangeNLCV32-EFD Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.468ohm
Self Resonant Frequency30MHz
DC Current Rating450mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-EFD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.468ohm
DC Current Rating
450mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability