Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000
Order Code2215635
Product RangeMLZ Series
Technical Datasheet
26,087 In Stock
12,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.082 |
100+ | € 0.0677 |
500+ | € 0.0667 |
1000+ | € 0.0553 |
2000+ | € 0.0542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000
Order Code2215635
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.05ohm
Self Resonant Frequency17MHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Self Resonant Frequency Min17MHz
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MLZ1608M100WT is a SMD multilayer Inductor for decoupling power circuits. The inductor choke has increased its DC superimposition characteristics by up to 225%.
- Compatible with Wide Frequency Band Noise, From Low to High Frequency
- IDC-UP Characteristic Type
- Magnetic Shielded
- Ferrite Core
- Achieved the Industry's Best DC Superimposition Characteristics
Warnings
Do not expose the inductors to stray magnetic fields, avoid static electricity discharge during handling.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.05ohm
DC Current Rating
250mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
17MHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability