Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG1005S15NHT000
Order Code3386592
Product RangeMLG Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1005S15NHT000
Order Code3386592
Product RangeMLG Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.55ohm
Self Resonant Frequency2.2GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLG Series
Inductance Tolerance± 3%
Self Resonant Frequency Min2.2GHz
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLG Series
Self Resonant Frequency Min
2.2GHz
Core Material
Ceramic, Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.55ohm
DC Current Rating
400mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 3%
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability