Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF2012DR47KT000
Order Code3386549
Product RangeMLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012DR47KT000
Order Code3386549
Product RangeMLF Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.5ohm
Self Resonant Frequency160MHz
DC Current Rating200mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Self Resonant Frequency Min160MHz
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
160MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLF Series
Self Resonant Frequency Min
160MHz
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.5ohm
DC Current Rating
200mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability