Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA1608L101RTA0G
Order Code4154178
Product RangeMEA L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.413 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 1,652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA1608L101RTA0G
Order Code4154178
Product RangeMEA L Series
Technical Datasheet
Filter TypeLC
No. of Pins10Pins
Pass Band Frequency-
RF Filter ApplicationsDigital Cameras, Flat TVs, Game Machines, PCs, Smart Phones
Filter Case Style0603 [1608 Metric]
Product RangeMEA L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
LC
Pass Band Frequency
-
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
10Pins
RF Filter Applications
Digital Cameras, Flat TVs, Game Machines, PCs, Smart Phones
Product Range
MEA L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability