Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.520 |
10+ | € 5.760 |
25+ | € 5.650 |
50+ | € 5.050 |
100+ | € 4.440 |
250+ | € 4.190 |
500+ | € 3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1406-0800-AS
Order Code3410679
Technical Datasheet
Output TypeFixed
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max16V
Max Output Current6A
Output Current6A
IC Case / PackageSMD
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage Nom800mV
Output Voltage - Nom800mV
Output Voltage Min600mV
Output Voltage Max2.64V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseSMD
Switching Frequency2MHz
Product Overview
- μPOL™ DC to DC power module
- 3.3mm x 3.3mm x 1.5mm size
- Continuous 6A load capability, 0.6V to 2.5V
- Plug-and-play (no external compensation required)
- Programmable operation using the I2C serial bus (fast mode and fast mode plus)
- Wide input voltage range 4.5V to 16V for single supply and 2.5V to 16V for dual supply
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
16V
Output Current
6A
No. of Pins
17Pins
Output Voltage Nom
800mV
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SMD
DC / DC Converter Type
Module
Topology
Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
6A
IC Case / Package
SMD
IC Mounting
Surface Mount
Output Voltage - Nom
800mV
Output Voltage Max
2.64V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Switching Frequency
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability