Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 36.770 |
Price for:Each
Minimum: 50
Multiple: 50
€ 1,838.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFD-18AU
Order Code4334962
Product RangeFD Series
Technical Datasheet
Capacitance500pF
Voltage(DC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
500pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FD Series
Operating Temperature Max
85°C
Voltage(DC)
-
Dielectric Characteristic
Y5P
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability