Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58035U9754M052.
Order Code4016119
Product RangeB58035U Series
Technical Datasheet
120 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.960 |
5+ | € 19.790 |
10+ | € 17.610 |
20+ | € 17.080 |
40+ | € 15.160 |
100+ | € 13.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 21.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U9754M052.
Order Code4016119
Product RangeB58035U Series
Technical Datasheet
Capacitance0.75µF
Voltage(DC)900V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric Characteristic-
Capacitor MountingSurface Mount
Stacking Height9.1mm
Product RangeB58035U Series
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.75µF
Capacitor Case / Package
SMD
Dielectric Characteristic
-
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
900V
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:3A201.a.2
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035