Print Page
17,150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0981 |
100+ | € 0.0771 |
500+ | € 0.0696 |
2500+ | € 0.0473 |
5000+ | € 0.0422 |
10000+ | € 0.0382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRM1005C270KT101N
Order Code3407567
Product RangeAVRM
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC19V
Product RangeAVRM
Clamping Voltage Vc Max44V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.06J
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
-
Product Range
AVRM
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
4A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
19V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.06J
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability