Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45B-101-2P-TL003
Order Code3407556
Product RangeACT Series
Technical Datasheet
5,555 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.992 |
50+ | € 0.708 |
250+ | € 0.618 |
500+ | € 0.583 |
1000+ | € 0.549 |
2500+ | € 0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-101-2P-TL003
Order Code3407556
Product RangeACT Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance5.8kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACT45B-101-2P-TL003 is an automotive signal line, common mode filter/choke. It is compatible with an operating temperature range of -40 to +150°C, so it can be used for vehicle devices requiring compatibility with high temperatures. Applications include CAN-BUS, FAXs, modems, ISDNs, etc.
- Compliant with AEC-Q200
- 4.50mm ±0.20mm length
- 3.20mm ±0.20mm width
- 2.80mm ±0.20mm thickness/height
- 5.8kohm at 10MHz common-mode impedance [typ]
- 100μH at 100kHz common-mode inductance
- 150mA rated current
- 50V DC rated voltage
- 10Mohm insulation resistance [min]
- 2ohm maximum DC resistance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
5.8kohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ACT45B-101-2P-TL003
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability