Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH500F-28-1D0-R
Order Code4349639
Product RangePFH500F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 231.100 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2,311.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH500F-28-1D0-R
Order Code4349639
Product RangePFH500F Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max504W
Output Voltage - Output 128V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 265V AC
Width60.96mm
Height13.46mm
Depth101.6mm
Product RangePFH500F Series
Product Overview
PFH500F-28-1D0-R is a high efficiency PFH500 series AC to DC power module used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these PCB mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. This third generation module also has a PMBus™ interface with read/write capability for remote monitoring and programming.
- Input voltage range from 85 to 265VAC
- Nominal output voltage is 28VDC
- Maximum output current is 18A, maximum power is 504W
- 3mm (M3) threaded mounting insert
- Droop mode current share
- Metal case easier thermal management and lower radiated EMI
- Cold plate / conduction cooling for fanless and rugged environments
- 101.6 x 61.0 x 13.3mm size
- 3 years warranty
- IEC/UL/CSA/EN62368-1, 60950-1 safety certified
Technical Specifications
Power Supply Applications
ITE
Output Power Max
504W
Output Current - Output 1
18A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
13.46mm
Product Range
PFH500F Series
No. of Outputs
1 Output
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
60.96mm
Depth
101.6mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23