Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24008A033V-N01-R
Order Code2664685
Product Rangei6A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | € 48.260 |
Price for:Each
Minimum: 36
Multiple: 36
€ 1,737.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24008A033V-N01-R
Order Code2664685
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max75W
Output Voltage Min-3.3V
Output Voltage Max-30V
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max40V
Height12.7mm
Depth33mm
Width22.9mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Voltage Max
-30V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
-3.3V
Output Current Max
8A
Input Voltage DC Min
9V
Height
12.7mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for I6A24008A033V-N01-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability