Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.920 |
5+ | € 20.500 |
10+ | € 20.080 |
20+ | € 19.660 |
Product Information
Product Overview
The DRL-10-12-1 from TDK Lambda is a DRL series 10.08W low profile DIN rail mount power supply. This power supply has an input voltage ranging from 85VAC to 264VAC (withstands 300VAC for 5 seconds), input frequency ranging from 47Hz to 63Hz. It features vibration and shock resistance, ErP compliant, power factor (115/230VAC) meets IEC61000-3-2 class A. UL508 listed, UL60950-1, UL1310 class 2 (LPS) safety agency certifications. The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. With double insulation and safety class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.
- Output voltage and current is 12V and 840mA, maximum load and line regulation of 120mV
- Ripple & noise of 120V, efficiency of 85/85% at (115/230VAC)
- Inrush current of 40A at 230VAC (typ) (cold start)
- Green LED indicates DC is ok, overcurrent and overvoltage protection
- Flame retardant polycarbonate (UL94 V-0) case material
- Operating temperature of -20°C to +71°C, derate linearly from 100% to 60% load from 55°C to 71°C
- Series operation, convection cooling & 3000m operating altitude
- Low no load consumption, long E-Cap-life (<gt/>8yr at 40°C, 75% load, 230VAC), high in-service lifetime
- Energy saving - improved thermal performance, reduced installation costs (NEC Class 2)
- Dimension of 18mm x 91mm x 55.6mm, weight of 65g
Applications
Power Management, Industrial, Test & Measurement
Technical Specifications
ITE
10.08W
840mA
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1 Output
12VDC
-
-
-
85V
85V AC to 264V AC
DRL series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate