Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 106.110 |
Product Information
Product Overview
DK-42352 is a development kit (DK) for IIM-42352, a 3-axis SmartIndustrial™ MotionTracking device that supports robust and accurate inertial and vibration measurements. Developers can use the platform, designed around Microchip G55 MCU for rapid evaluation and development of IIM-42352 based solutions. The DK-42352 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-42352. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-42352 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI).
- MotionLink is a GUI based development tool included with the platform
Technical Specifications
Development Board
Accelerometer - Three-Axis
No SVHC (25-Jun-2025)
IIM-42352
Dev Board, InvenSense Motion Link Dev Tool, Software, Embedded Motion Drivers for IIM-42352
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate