Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | € 37.840 |
Price for:Each
Minimum: 50
Multiple: 50
€ 1,892.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTLS.30.1F21
Order Code2919871
Product RangeShockwave
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max433MHz
Antenna MountingN Connector
Gain-1.16dBi
VSWR-
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeShockwave
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
433MHz
Gain
-1.16dBi
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
Shockwave
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035