Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.120 |
5+ | € 6.980 |
10+ | € 6.840 |
50+ | € 6.690 |
100+ | € 6.550 |
250+ | € 6.410 |
Product Information
Product Overview
The TG.09 Penta-band Cellular Hinged Rotatable SMA antenna is a high efficiency monopole antenna. Compared to other much larger antennas on the market, it has superior wide-band high efficiency characteristics. This antenna is used by many of the leading wireless device providers in the world marketplace. The unique rotatable hinge design enables the user to rotate the antenna to the best angle for an optimal cellular signal reception. As the upper antenna element can move in any direction, it also reduces damage from impact force from any angle to the antenna, compared to traditional hinged right angle or fixed fight angle designs or straight antennas.
- 700MHz to 3800MHz
- LTE/GSM/CDMA/HSPA/UMTS
- 700/850/900/1700/1800/1900/2100/2300/3500/3700
- Rotatable hinge design for optimal reception
Applications
Telecommunications, Wireless
Notes
LTE 700MHz Band Compatible only when connected directly on ground plane lengths of 60mm or more RoHS Compliant
Technical Specifications
Whip
3.8GHz
3.1dBi
10W
Linear
To Be Advised
700MHz
SMA Connector
-
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate