Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA322.A.001
Order Code4309908
Product RangeComet Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.960 |
5+ | € 31.320 |
10+ | € 30.680 |
50+ | € 30.040 |
100+ | € 29.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA322.A.001
Order Code4309908
Product RangeComet Series
Technical Datasheet
Antenna Type4G / 5G / Cellular / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain4.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeComet Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / WiFi / LTE
Frequency Max
5.925GHz
Gain
4.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003