Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA173.A.LBI.001
Order Code3931438
Product RangeMonsoon MA173 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 112.890 | 
| 5+ | € 103.060 | 
| 10+ | € 93.220 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 112.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA173.A.LBI.001
Order Code3931438
Product RangeMonsoon MA173 Series
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew
Gain-8.97dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMonsoon MA173 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.925GHz
Gain
-8.97dB
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
Monsoon MA173 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004