Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.660 |
10+ | € 3.570 |
25+ | € 3.390 |
50+ | € 3.210 |
100+ | € 3.030 |
500+ | € 2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP055.A.07.C.001
Order Code4309894
Technical Datasheet
Antenna TypeGPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain1.92dBi
VSWR1.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / WiFi
Frequency Max
7.125GHz
Gain
1.92dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003