Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.550 |
5+ | € 5.360 |
10+ | € 5.100 |
20+ | € 4.630 |
50+ | € 4.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-50B
Order Code2786089
Product RangePS
Also Known AsCHH81E3BK
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.55"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product RangePS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
PS
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009