Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.550 |
| 5+ | € 6.630 |
| 10+ | € 6.030 |
| 20+ | € 5.780 |
| 50+ | € 5.530 |
Product Information
Product Overview
CUE9940WH is a 99 series wall mount IoT enclosure. It has rounded design and compact plastic case ideal for use as IoT devices. Easily attached or detached from wall or post by using the snap-in concealed wall mounting bracket. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Easy to fit, yet secure and tool-less assembly, via snap together construction. Despite the small size, ample internal space is achieved by the enclosure’s screwless construction. Flat surfaces enable easy customisation for CNC milling and digital printing. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power-saving communication devices, RFID or GPS gadgets, or network sensors. Potential uses for the enclosure is wall mount enclosure, small plastic enclosure, network enclosure, IoT enclosure, wireless router enclosure, LoRaWAN enclosure and much more.
- IP40 protection class
- Operating temperature range from -30°C to +60°C
- Weather-resistant white colour ASA UL94HB material
- External dimension is 90mm x 45mm x 32mm (L x W x H)
- Internal dimension is 78mm x 39.1mm x 20.9mm (L x W x H)
- Standard unit includes weather-resistant ABS UL94HB cover, base and wall mounting bracket
Technical Specifications
Wall Mount
90mm
32mm
White
3.54"
1.26"
No SVHC (21-Jan-2025)
ASA
45mm
IP40
-
1.77"
99 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate