Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBB160808T100K
Order Code4666554
Product RangeLSQB Series
Also Known AsLBMF1608T100K
Technical Datasheet
7,489 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.126 |
| 50+ | € 0.0708 |
| 250+ | € 0.0632 |
| 500+ | € 0.0571 |
| 1500+ | € 0.0505 |
| 3000+ | € 0.0466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBB160808T100K
Order Code4666554
Product RangeLSQB Series
Also Known AsLBMF1608T100K
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating80mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLSQB Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.36ohm
DC Current Rating
80mA
Product Range
LSQB Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001