Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T1R5M
Order Code1839571
Product RangeBR Series
Technical Datasheet
579 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | € 0.119 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 579
Minimum: 2000
Multiple: 2000
€ 238.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T1R5M
Order Code1839571
Product RangeBR Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.045ohm
Self Resonant Frequency170MHz
DC Current Rating1.75A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeBR Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
170MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
BR Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.045ohm
DC Current Rating
1.75A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability