Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1504
Order Code1863151
Product RangeSR150
Technical Datasheet
865 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.830 |
10+ | € 1.330 |
100+ | € 1.050 |
500+ | € 0.826 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1504
Order Code1863151
Product RangeSR150
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current340A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR150
Qualification-
Product Overview
The SR1504 is a Schottky Barrier Rectifier with matte tin-plated lead terminal and UL94V-0 R-6 case. The barrier rectifier features low forward voltage drop, high surge current capability, low power loss and high efficiency.
- Guard ring for overvoltage protection
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 60A Repetitive peak forward current
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
340A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
Axial Leaded
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SR150
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011