Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL550/PT.
Order Code1187269
Product RangeTadiran SL-500 Series
Technical Datasheet
22 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.730 |
| 5+ | € 16.490 |
| 10+ | € 15.380 |
| 20+ | € 14.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL550/PT.
Order Code1187269
Product RangeTadiran SL-500 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity800mAh
External Diameter14.7mm
External Height25.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size1/2AA
Weight9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-500 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL550/PT.
1 Product Found
Product Overview
A non-rechargeable 3.6V lithium thionyl chloride battery with excellent memory back-up characteristics, designed for high temperature applications.
- Excellent memory back-up characteristics
- Extended temperature range
- Hermetically sealed casing
- Extremely low self discharge (<lt/>1% per annum)
- Shelf life in excess of 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
PCB Pins
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
800mAh
External Height
25.2mm
Pack Quantity
1
Weight
9g
Battery NEDA Code
-
Product Range
Tadiran SL-500 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090