Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601-18C
Order Code1319322
Product Range801 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 172.000 |
25+ | € 149.000 |
50+ | € 135.000 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601-18C
Order Code1319322
Product Range801 Series
Technical Datasheet
Pitch Spacing-
No. of Positions20Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range801 Series
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Wire Connection Method
-
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
20Ways
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Rated Current
-
Product Range
801 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059