Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
188 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.170 |
| 10+ | € 16.110 |
| 25+ | € 14.610 |
| 50+ | € 14.060 |
| 100+ | € 13.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHHD15MF
Order Code2775600
Product RangeEH Series
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product RangeEH Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
EH Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598