Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 85.750 |
| 5+ | € 82.420 |
| 10+ | € 79.080 |
| 50+ | € 74.560 |
Product Information
Product Overview
Swissbit Secure Boot Solution for Raspberry Pi includes an USB memory stick PU-50n DP Raspberry Edition with security features as an authentication device which requires also a PS-45u DP microSD memory card Raspberry Edition. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8GB USB Nano Dongle
PU-50n DP Series
Raspberry Pi 2 and 3B+
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate