Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRDA2
Order Code4230026
Product RangeDuoxim Arbor Max Series
Also Known AsGTIN UPC EAN: 5060063693620
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRDA2
Order Code4230026
Product RangeDuoxim Arbor Max Series
Also Known AsGTIN UPC EAN: 5060063693620
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length150mm
Product RangeDuoxim Arbor Max Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Avoids the use of separate A1 & A2 arbors with this Innovative 2-in-1 tool. Simply screw the desired hole saw onto the arbor. Screw the old size hole saw using the longer threads. Then lock in the longer pins to stop the hole saw seizing. Finally easily and professionally enlarge your hole.
- Perfect solution to enlarge existing holes professionally in seconds
- This is both an A1 & A2 arbor that will fit traditional hole saws 14mm – 210mm allowing for a wider range of applications
- Solution to upgrading existing downlighters or fixing any wrong size holes
- Saves time and provides a professional finish rather than using traditional pad saws
- Features two longer pins preventing both hole saws seizing together
- Toolless quick release arbor allowing for instant change of hole saws
- No attachment or assembly required
- Reusable storage tube
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
Duoxim Arbor Max Series
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15