Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoSF23092A 2092MBL.GN
Order Code1568513
Product RangeSF
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating38dBA
Power Rating15W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.99m³/min
Product RangeSF
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SF23092A 2092MBL.GN is an AC Axial Fan with high speed ball bearing system and shaded pole motor design. It features longer life and stable operation.
- 2200RPM Rotor speed
- -10 to +90°C Operating temperature
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2700rpm
Current Rating
70mA
Air Flow - m3/min
0.99m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
35CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SF
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275285