Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.080 |
5+ | € 25.660 |
10+ | € 23.580 |
20+ | € 20.290 |
50+ | € 19.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoSF11580A 1083HBL.GN
Order Code1568510
Product RangeSF
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating36.5dBA
Power Rating14W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.87m³/min
Product RangeSF
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SF11580A 1083HBL.GN is a 115VAC High Speed Fan with ball bearing and wire leaded power connection. This SF-series fan has aluminium alloy frame. Clockwise direction of rotation viewed from front of fan blade.
- 2400/2850RPM Speed rating
- 12/14W Rated power
- 0.13/0.19"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
2850rpm
Current Rating
150mA
Air Flow - m3/min
0.87m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
31CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SF
Technical Docs (1)
Alternatives for SF11580A 1083HBL.GN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.350627