Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 165.720 |
5+ | € 143.620 |
10+ | € 119.680 |
25+ | € 117.290 |
50+ | € 114.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 165.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-459031-SS
Order Code7213050
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max50bar
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionDIN Connector
Switching Voltage Max250VAC
Switching Current Max4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0184-459031-SS is a diaphragm Pressure Switch with 4A rated changeover contacts and built in connector. Suitable for Hydraulic oil, engine oil, heating oil, turpentine, air.
- Range from 10 to 50bar
- Nitrile (NBR) diaphragm seals
- SPDT changeover contact
- Zinc plated steel body
- IP65 Protection degree
- 106 Operations at 50bar pressure
- ±3bar Tolerance at room temp
- 300bar Static overpressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
50bar
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
-
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
10bar
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Switching Current Max
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 0184-459031-SS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5