Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT7730DV
Order Code3106256
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15.3W
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2022)
Alternatives for T7730DV
2 Products Found
Product Overview
T7730DV is an interchangeable power supply with USB Type C output connector. It is specifically designed to be compatible with the new Pi4 Single Board computer. The unit is finished in white and comes complete with UK & Euro AC heads with all the relevant country approvals. Safety standard are UL/CUL(UL62368); TUV-GS(EN62368); SAA(AS/NZS62368); PSE(J62368-1); CCC; T-License(BS EN 62368-1), FCC(PART 15 CLASS B); CE(EN55032); PSE(J55032).
- Interchangeable AC heads
- 1 year warranty, level VI efficiency, worldwide approvals
- Input voltage range from 90 to 264VAC, output voltage rating is +5.1V
- 3A output current range
- USB Type C output connector, 81.97% min efficiency
- Overvoltage, overcurrent and short circuit protection
- 3000VAC 10mA 1min Hi-Pot
- Size is 74.5(L) x 36(W) x 54(H)mm max
- Operating temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.3W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115