Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.690 |
10+ | € 2.800 |
25+ | € 2.570 |
50+ | € 2.450 |
100+ | € 2.320 |
250+ | € 2.210 |
500+ | € 2.130 |
1000+ | € 2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9D30Q100FTR
Order Code3775639
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins32Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4V
Supply Voltage Max29V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay170µs
Output Delay170µs
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
-
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
Input Delay
170µs
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN
Input Type
-
Sink Current
-
Supply Voltage Max
29V
Operating Temperature Max
150°C
Output Delay
170µs
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
Product traceability