Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 2.860 | 
| 10+ | € 2.140 | 
| 25+ | € 1.970 | 
| 50+ | € 1.870 | 
| 100+ | € 1.680 | 
| 250+ | € 1.670 | 
| 500+ | € 1.660 | 
| 1000+ | € 1.650 | 
Product Information
Product Overview
VN7004CLHTR is a single channel high-side driver. This device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, and to provide protection and diagnostics. This device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown. A combination of INPUT and FR_DIAG pins latches the output in case of fault, disables the latch-off functionality and enables OFF-state diagnostic. Specially intended for automotive smart power distribution, glow plugs, heating systems, DC motors, relay replacement and high power resistive and inductive actuators applications.
- Single channel smart high-side driver with Current Sense analog feedback
- Compatible with 3.0V and 5V CMOS outputs, very low standby current
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC
- Configurable latch-off on overtemperature or power limitation
- Reverse battery, electrostatic discharge protection, AEC-Q100 qualified
- 4 to 28V VCC operating voltage, 0.5µA max stand-by current
- Junction operating temperature range from -40 to 150°C, Octapak package
Technical Specifications
High Side
13V
4000µohm
8Pins
-
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
135A
Octapak
Yes
1Outputs
150°C
-
No SVHC (21-Jan-2025)
OCTAPAK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate