Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.554 |
10+ | € 0.439 |
50+ | € 0.398 |
100+ | € 0.335 |
250+ | € 0.320 |
500+ | € 0.318 |
1000+ | € 0.316 |
2500+ | € 0.314 |
Product Information
Product Overview
The VIPER06XSTR is a VIPer™ plus fixed-frequency energy-saving Off-line Converter with an 800V avalanche rugged power section, a PWM controller, a user-defined over-current limit, open-loop failure protection and hysteretic thermal protection. The 4W high voltage converter features soft start-up and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains and eliminating the need for an auxiliary bias winding. Burst mode operation and the device have very low power consumption both help to meet the standards set by energy-saving regulations.
- PWM operation with frequency jittering for low EMI
- No need for an auxiliary winding in low-power applications
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
Power Management, Consumer Electronics, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SSO
8W
Isolated, Non Isolated
60µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
10Pins
Flyback
800V
30kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate