Product Information
Alternatives for TSZ122IST
2 Products Found
Product Overview
The TSZ122IST is a micropower dual Operational Amplifier offers very low input offset voltages with virtually zero drift. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. The devices also feature an ultra-low input bias current.
- Very high accuracy and stability
- Accuracy virtually unaffected by temperature change
- 40μA at 5V Maximum low power consumption
- 4kV HBM High tolerance to ESD
Applications
Portable Devices, Signal Processing, Medical, Sensing & Instrumentation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
0.19V/µs
Mini SOIC
Rail to Rail
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
400kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
MSL 3 - 168 hours
Mini SOIC
400kHz
0.19V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate