Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.080 |
10+ | € 1.530 |
50+ | € 1.370 |
100+ | € 1.140 |
250+ | € 1.090 |
500+ | € 1.050 |
1000+ | € 1.030 |
2500+ | € 1.010 |
Product Information
Product Overview
TSX711AIYLT is a low-power, precision, rail-to-rail, 2.7MHz, 16V CMOS operational amplifier in a 5 pin SΟΤ23 package. This operational amplifier(op amp) offers high precision functioning with low input offset voltage down to a maximum of 200µV at 25°C. In addition, their rail-to-rail input and output functionality allows this product to be used on full range input and output without limitation. This is particularly useful for a low-voltage supply such as 2.7V that the TSX71x is able to operate with. Typical applications include battery-powered instrumentation, instrumentation amplifier, active filtering, DAC buffer, high-impedance sensor interface and current sensing (high and low side).
- Low current consumption: 800 µA max
- Low supply voltage: 2.7 - 16 V
- Unity gain stable
- Low input bias current: 50pA max
- High ESD tolerance: 4 kV HBM
- Extended temperature range from -40°C to 125°C
- Operating temperature range from -40 to 125°C
- Automotive grade
Technical Specifications
1Channels
1.4V/µs
SOT-23
CMOS
100µV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1 Amplifier
2.7MHz
2.7V to 16V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
2.7MHz
1.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate