Print Page
Image is for illustrative purposes only. Please refer to product description.
1,963 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.520 |
10+ | € 1.120 |
50+ | € 1.110 |
100+ | € 1.090 |
250+ | € 1.080 |
500+ | € 1.060 |
1000+ | € 1.050 |
2500+ | € 1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV792IQ2T
Order Code3642680
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product50MHz
Slew Rate Typ30V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers2 Amplifier
Slew Rate30V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
IC Case / Package
DFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
50MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN-EP
Bandwidth
50MHz
Slew Rate
30V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability