Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.784 |
10+ | € 0.561 |
50+ | € 0.509 |
100+ | € 0.508 |
250+ | € 0.507 |
500+ | € 0.506 |
1000+ | € 0.505 |
2500+ | € 0.504 |
Product Information
Product Overview
TSV7721 is single 22MHz bandwidth unity gain-stable amplifier. The input offset voltage of 200µV maximum (50µV typ) at room temperature, optimized for common-mode close to ground makes the TSV7721 ideal for low-side current measurements. It can operate from 1.8V to 5.5V single supply and it is fully specified on a load of 47pF, therefore allowing easy usage as A/D converters input buffer. The TSV7721 offers rail-to-rail output, excellent speed/power consumption ratio, and 22MHz gain bandwidth product, while consuming just 1.7mA at 5V. The devices also feature an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These features make the TSV7721 seriideal for high-accuracy, high-bandwidth sensor interfaces. Applications include low-side current measurement, photodiode amplifiers, automotive current measurement and sensor signal conditioning and strain gauges signal conditioning.
- Gain bandwidth product of 22MHz, unity gain stable
- High accuracy input offset voltage of 50µV typical, 200µV maximum
- Low input bias current of 2pA typical, low noise of 7nV/√Hz
- Slew rate of 11V/µs, wide supply voltage range from 1.8V to 5.5V
- Output rail-to-rail, input low-rail
- High frequency signal conditioning, optimized accuracy for low-side current sensing
Technical Specifications
1Channels
11V/µs
SOT-23
General Purpose
50µV
Surface Mount
125°C
AEC-Q100
SOT-23
22MHz
11V/µs
22MHz
1.8V to 5.5V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
1 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate